Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $214.640 |
Price for:Each
Minimum: 1
Multiple: 1
$214.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No17XX-CLAMP-ADPT-1V,
Newark Part No.85AK5729
Technical Datasheet
Accessory TypeClamp Adaptor to BNC Jack Adaptor
For Use WithFluke 177X Series Power Quality Analyzers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
17XX-CLAMP-ADPT-1V is a BNC adapter compatible with current clamps featuring an output maximum of 1V AC/DC. This BNC adapter allows the connection of AC or DC clamps to 17XX multimeters. In addition, this adapter consists of a cable with a plug that fits 17XX multimeters and a female BNC connector, allowing other current clamps connections with mV/A outputs.
- 7" (18cm) long cable with 17XX connector and BNC connector
- For current clamps featuring a maximum output of 1V
- Scale factor set in the instrument as mV/A, mV/A conversion for 17XX instruments
- Current measurement using iron cored current transformers, enables DC current measurements
- DC power with instrument, female BNC connector, internal conductor protection
- Label indicating adapter type
- CAT IV, 600V and CATIII 1000V rating according to IEC61010-2-30 appendix 2
- Allows user to connect to a wider range/current clamps including measurement of DC current for 177X
- Used to connect 3-phase measurement equipment & in any electrical panel for connection of equipment
Technical Specifications
Accessory Type
Clamp Adaptor to BNC Jack Adaptor
Product Range
-
For Use With
Fluke 177X Series Power Quality Analyzers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate