| Quantity | Price |
|---|---|
| 1+ | $397.820 |
Product Information
Product Overview
The 80PK-22 CAL D from Fluke is a SureGrip immersion temperature probe. This immersion temperature probe is designed for use in liquid and gels. It can be used as a general purpose temperature probe. The thermocouple junction is protected from tip to handle by an inconel sheath. The 80PK-22 can be used with any temperature measuring instrument that is designed to accept type K thermocouples, has a miniature connector input and has cold reference junction compensation. The 40inch (1meter) PVC grey cable is terminated with type K miniature thermocouple connector with 0.792mm (0.312inch) pin spacing. The temperature probe can be used with any temperature measuring instrument that is designed to accept type K thermocouples and has miniature connector input. Accuracy is ±2.2°C at -40°C to 293°C (-40°F to 559.4°F) and ±0.75% at 293°C to 1090°C (559.4°F to 1994°F). The measurement time is 3sec in 100°C still water at sea level pressure. Complete step change equals 5 time constants (3.75sec).
- Calibrated with data SureGrip immersion temperature probe
- Measurement range from -40°C to 1090°C (-40°F to 1994°F)
- K standard grade Ni-Cr vs Ni-Al (chromel vs alumel)
- Output of 1mV at 25°C (77°F) (reference junction at 0°C)
- Seebeck coefficient is 40.50µV /°C at 25°C (77°F)
- Maximum voltage of 24VAC rms or 60VDC
- Alloy 600 sheath (diameter is 3.175mm (1/8inch), length is 212.725mm (8.375in))
- 24AWG stranded (7 strands of #32) conductor
- Hytrel handle with maximum temperature of 125°C (257°F)
- Class 3 protection (relates solely to insulation and grounding properties defined in IEC 348)
Applications
Test & Measurement
Warnings
To avoid electrical shock, do not use this probe when voltages exceeding 24V AC rms or 60V DC are present. The probe tip is electrically connected to output terminals.
Notes
The 80PK-22 is not recommended for use in food or beverage preparation.
Technical Specifications
Temperature
SureGrip Series
Fluke Type-K Thermocouple Temperature Measuring Instruments
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate