Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No80PK-27 CAL DU
Newark Part No.42AC0537
Product RangeSureGrip Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $831.420 |
Price for:Each
Minimum: 1
Multiple: 1
$831.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PK-27 CAL DU
Newark Part No.42AC0537
Product RangeSureGrip Series
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithK-Type Thermometers
Product RangeSureGrip Series
Product Overview
The 80PK-27 CAL DU from Fluke is a SureGrip™ industrial surface temperature probe. Designed to reliably measure temperatures (600°C/1112°F) on flat or slightly convex surface. It is designed to be compatible with any temperature measuring instrument that accepts type K thermocouples, has a miniature thermocouple connector and has cold reference junction compensation. The innovative SureGrip™ design makes it easier to hold the probe and focus on the measurement. It is ideal for surfaces in rugged environments.
- Calibrated with data and uncertainties temperature probe
- Durable ribbon sensor
- One year warranty
- Maximum voltage rating at probe tip: 24VAC RMS or 60VDC
- 303 stainless steel probe tip and sheath
- Cable: 40" (1m) length, PVC insulation, 105°C (220°F) maximum temperature
- Conductors: K type, AWG #24 stranded (7 strands of #32) size and 1.2M nominal (4ft) length
- Handle: hytrel material, 65.6°C (150°F) maximum temperature
- Connector: yellow mini-thermocouple connector with 0.792mm (0.312") pin spacing
- Dimension: 22.9mm (0.9in) diameter, 322.6mm (12.75in) length
Technical Specifications
Test Probe Functions
Temperature
Product Range
SureGrip Series
For Use With
K-Type Thermometers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate