New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Would you like to be redirected to the US store?
                      or
                      Choose Country
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Environmental Test Probes
                      Print Page

                      80PK-27 CAL

                      Environmental Test Probe, Calibrated, Type K, Temperature, K-Type Thermometers, SureGrip Series

                      FLUKE 80PK-27 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part No80PK-27 CAL
                      Newark Part No.25AC2487
                      Product RangeSureGrip Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      Non-Cancellable / Non-Returnable
                      QuantityPrice
                      1+$747.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $747.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Our Fluke expert is available to answer any questions you have.

                      For more information contact:
                      Via email:
                      Fluke.Sales@Newark.com
                      Call: (330) 523 4718

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part No80PK-27 CAL
                      Newark Part No.25AC2487
                      Product RangeSureGrip Series
                      Technical Datasheet

                      Data Sheet

                      Test Probe FunctionsTemperature
                      For Use WithK-Type Thermometers
                      Product RangeSureGrip Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 80PK-27 CAL from Fluke is a SureGrip™ industrial surface temperature probe. Designed to reliably measure temperatures (600°C/1112°F) on flat or slightly convex surface. It is designed to be compatible with any temperature measuring instrument that accepts type K thermocouples, has a miniature thermocouple connector and has cold reference junction compensation. The innovative SureGrip™ design makes it easier to hold the probe and focus on the measurement. It is ideal for surfaces in rugged environments.

                      • Calibrated temperature probe
                      • Durable ribbon sensor
                      • One year warranty
                      • Maximum voltage rating at probe tip: 24VAC RMS or 60VDC
                      • 303 stainless steel probe tip and sheath
                      • Cable: 40" (1m) length, PVC insulation, 105°C (220°F) maximum temperature
                      • Conductors: K type, AWG #24 stranded (7 strands of #32) size and 1.2M nominal (4ft) length
                      • Handle: hytrel material, 65.6°C (150°F) maximum temperature
                      • Connector: yellow mini-thermocouple connector with 0.792mm (0.312") pin spacing
                      • Dimension: 22.9mm (0.9in) diameter, 322.6mm (12.75in) length

                      Technical Specifications

                      Test Probe Functions

                      Temperature

                      Product Range

                      SureGrip Series

                      For Use With

                      K-Type Thermometers

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.