Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $519.460 |
Price for:Each
Minimum: 1
Multiple: 1
$519.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PK-8 CAL D
Newark Part No.31AC5149
Test Probe FunctionsTemperature
For Use WithK-Type Thermometers
Product Range-
Product Overview
The 80PK-8 CAL D from Fluke is a pipe clamp temperature probe. Type-K thermocouple for fast temperature and superheat measurements of pipe surfaces. The 80PK-8 type K thermocouple pipe clamp temperature probe is designed to reliably measure the temperature of pipes 1/4"(6mm) to 1 3/8" (35mm) in diameter at temperatures between -29°C and 149°C (-20°F and 300°F) while retaining a long service life.
- Calibrated with data temperature probe
- Durable ribbon sensor
- One year warranty
- Maximum voltage rating: 24VAC RMS, or 60VDC
- Sensor material: chromel-alumel
- Cable: 40" (1m) length, PVC insulation, 105°C (220°F) maximum temperature
- Conductors: K type, AWG #24 stranded
- PBT probe body
- Connector: mini-thermocouple connector with 7.925mm (0.312") pin spacing
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
K-Type Thermometers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate