| Quantity | Price |
|---|---|
| 1+ | $4,817.070 |
Product Information
Product Overview
The 9100S-A-156 CAL from Fluke is a handheld dry-well calibrator with block A. This portable dry-well is incredible and it is a smallest, lightest and most portable dry well in the world. Despite its small size (2¼inches high and 5inches wide) and light weight, the 9100S outperforms every dry-well in its class in the world. It’s simple and convenient, too. Anyone can learn to use one in less than 15 minutes. It has a range to 375°C (707°F) and is perfect for checking RTDs, thermocouples and small bimetal thermometers in the field. Lug it in, switch it on (This well is fixed and not interchangeable) set the temperature with the front panel buttons and insert probe into the properly sized well. Compare the reading of device to the display temperature or to an external reference and the difference is error in device. Size (H x W x D) is 57mm x 125mm x 150mm (2.25 x 4.9 x 6.1in) and weight is 1Kg. NIST traceable calibration data at 50°C, 100°C, 150°C, 200°C, 250°C, 300°C and 375°C.
- Calibrated handheld dry-well calibrator
- Range from 35°C to 375°C (95°F to 707°F) with RS232 capability
- Accuracy is ±0.25°C at 50°C, ±0.25°C at 100°C, ±0.5°C at 375°C
- Stability is ±0.07°C at 50°C, ±0.1°C at 100°C, ±0.3°C at 375°C
- Well to well uniformity of ±0.2°C with sensors of similar size at equal depths within wells
- 9.5min at 35°C to 375°C heating time, 5min stabilization time & 14min cooling time at 375°C to 100°C
- Conforms to EN61010-1, CAN/CSA C22.2 No.1010.1, UL3111 and ANSI/ISA-S82.01 standards
- Block A handles a full range of probe sizes with single well of each size
- Well depth is 102mm (4in), 1.6mm (1/16in), hole is 89mm (3.5in) deep
- 115VAC (±10%), 55Hz to 65Hz, 1.5A or 230VAC (±10%), 0.8A, 45Hz to 55Hz, 175W power supply
Applications
Test & Measurement
Contents
9100S dry-well, Power cord, User’s guide with report of calibration, RS232 cable, 9930 Interface-it software, User guide.
Warnings
Do not use this instrument for any application other than calibration work. The instrument was designed for temperature calibration. Any other use of the instrument may cause unknown hazards to user.
Notes
Always operate this instrument at room temperature between 41°F and 122°F (5°C to 50°C).
Technical Specifications
Temperature
125mm
± 0.5%
-
-
57mm
150mm
1kg
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate