Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-1662 US
Newark Part No.67AC6565
Product Range1660 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,354.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,354.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-1662 US
Newark Part No.67AC6565
Product Range1660 Series
Technical Datasheet
Product Range1660 Series
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Insulation Resistance Min20Mohm
Insulation Resistance Max1Gohm
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-1662 US is a Fluke 1662 multifunction installation tester with US power cord. It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current
- Provides automatic RCD test sequence
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Includes a phase sequence indicator
- IP40 rated
- Complies with EN/IEC 61010-1 and EN/IEC 61010-2-034 standards
- Safety rated CAT III 500V, CAT IV 300V
Contents
Fluke 1662 multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, IR189USB cable.
Technical Specifications
Product Range
1660 Series
Voltage Measure AC Max
500V
Insulation Resistance Max
1Gohm
Voltage Measure DC Max
500V
Insulation Resistance Min
20Mohm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
