Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLK-3000FC/PRV240 CAL DU
Newark Part No.42AC0425
Product Range3000 FC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-3000FC/PRV240 CAL DU
Newark Part No.42AC0425
Product Range3000 FC Series
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max400mA
Current Measure AC Max400mA
Resistance Measure Max50Mohm
Manufacturer Warranty3 Years
Product Range3000 FC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
400mA
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
400mA
Resistance Measure Max
50Mohm
Product Range
3000 FC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate