Quantity | Price |
---|---|
1+ | $758.930 |
Product Information
Product Overview
FLK-3000FC/TPAK is a true RMS wireless multimeter combo kit. It improves safety and efficiency with its testing methods. FLK-3000 FC multimeter with FLK-Connect application and ShareLive video call enables all the facts to be right in the field. This multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. It is independently tested for safe use in CAT IV 600V/ CAT III 1000V environments. FLK-3000 FC has all the features that need to troubleshoot and repair many problems in electrical and electronic systems. This multimeter gives true RMS voltage and current measurements, 6000 count resolution, manual and automatic ranging and provides frequency, capacitance, resistance, continuity and diode measurements. In addition, it provides higher 0.09% basic accuracy. It complies with ANSI/ISA 61010-1/(82.02.01), CAN/CSA-C22.2 number 61010-1-12, UL 61010-1, IEC/EN 61010-1:2010, CSA, FCC & CE standards.
- Enables work safely near electrical panels while wearing less PPE
- Send data to your laptop and go from logging to analysis and diagnosis
- Record over time using Fluke Connect wireless modules and monitor circuits
- 600mV to 1000V AC voltage measurement and 600mV to 1000V DC voltage measurement
- 60mA to 400mA (45Hz to 1kHz) AC current measurement and 60mA to 400mA DC current measurement
- 600 ohm to 50Mohm resistance measurement and 99.9Hz-99.99kHz frequency measurement
- Performs analysis with PC and share results using Fluke Cloud storage and ShareLive video call
- Large digit display with analogue bar graph, display backlight for work in dark areas
- Dimension is 4.75cm x 9.3cm x 20.7cm (H x W x L) and weight is 340g
- Operating temperature range from -10°C to 50°C, IP54 and pollution degree 2 rated
Contents
Fluke 3000 FC true RMS digital multimeter with backlight, Fluke TL75 test leads, Fluke C35 lightweight soft carrying case, ToolPak magnetic meter hanger, Installed batteries, User's manual CD.
Notes
The meter is not compatible with Fluke CNX test tools.
Technical Specifications
Multimeter, Test Leads, ToolPak™ Magnetic Meter Hanger and Accessories
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate