New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Kits
                      Print Page

                      FLK-324-IRR-PVLD1

                      CLAMP METER, TRUE RMS, 600V

                      FLUKE FLK-324-IRR-PVLD1
                      FLUKE FLK-324-IRR-PVLD1
                      FLUKE FLK-324-IRR-PVLD1
                      FLUKE FLK-324-IRR-PVLD1
                      FLUKE FLK-324-IRR-PVLD1
                      FLUKE FLK-324-IRR-PVLD1
                      FLUKE FLK-324-IRR-PVLD1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLK-324-IRR-PVLD1
                      Newark Part No.47AK0980
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 55 week(s)
                      QuantityPrice
                      1+$833.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $833.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLK-324-IRR-PVLD1
                      Newark Part No.47AK0980
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsFluke 324 True RMS Clamp Meter, IRR1-SOL Solar Irradiance Meter, Pomona PVLEAD1/3 MC4 Test Leads set
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLK-324-IRR-PVLD1 is a solar tool kit with 324 clamp meter, FLK-IRR1-SOL solar irradiance meter and test leads. The 324 True-RMS Clamp Meter is an ideal clamp meter for solar photovoltaic (PV) installation technicians working on residential or light commercial systems. Safely connect the MC4 test leads to the clamp meter to validate voltage and current from individual panels or a series of panels in a PV array. Use the IRR1-SOL to obtain the amount of solar irradiance necessary to calculate the IV curve of the power output. Validate that the panel or string of panels are outputting the correct voltage.

                      • Rugged, reliable basic True-RMS clamp meter
                      • Measure AC current up to 400 A, AC/DC voltage to 600 V
                      • Measure solar irradiance, ambient and PV module temperature, array orientation and tilt angles
                      • MC4 test leads are designed for use with solar clamp meters that accept 4mm banana plugs
                      • Features a resolution of 0.01 for detailed measurement readings
                      • Clamp meter features CAT III 600 V, CAT IV 300 V safety rating
                      • Make instantaneous measurements to determine the watts per square meter solar irradiation
                      • MC4 leads comply to IEC / EN 61010-031

                      Contents

                      324 true-RMS clamp meter, (1 pair) TL75 test leads type K thermocouple, Two AAA batteries (installed), Soft case, Quick reference guide, FLK-IRR1-SOL solar irradiance meter, FLK80PR-IRR external temperature probe with suction cup, C250 carrying case with shoulder strap, (4) AA alkaline batteries (installed), User manual, Pomona PVLEAD1 MC4 to 4 mm test lead set.

                      Technical Specifications

                      Kit Contents

                      Fluke 324 True RMS Clamp Meter, IRR1-SOL Solar Irradiance Meter, Pomona PVLEAD1/3 MC4 Test Leads set

                      SVHC

                      No SVHC (15-Jun-2015)

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.