New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Kits
                                                                                                  Print Page

                                                                                                  FLK-393-IRR-PVLEAD

                                                                                                  CLAMP METER, TRUE-RMS, 1500 VDC

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  FLUKE FLK-393-IRR-PVLEAD
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-393-IRR-PVLEAD
                                                                                                  Newark Part No.47AK0981
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,812.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,812.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-393-IRR-PVLEAD
                                                                                                  Newark Part No.47AK0981
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsFluke 393FC True RMS Clamp Meter, IRR1-SOL Solar Irradiance Meter, PVLEAD1/3 MC4 Test Lead Set
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLK-393-IRR-PVLEAD is a solar tool kit with 393 FC clamp meter, irradiance meter and solar test leads. 393 FC CAT III 1500 V True-rms Clamp Meter with iFlex is an industrial clamp meter designed for solar photovoltaic (PV) installation technicians and maintenance professionals who work in high voltage dc environments. Safely connect the MC4 test leads to the clamp meter to validate voltage and current from individual panels or a series of panels in a PV array. The inline capabilities of the MC4 PVLEAD3 leads allow the system to remain online and generating power while testing without needing to pierce the line. Use the IRR1-SOL to obtain the amount of solar irradiance necessary to calculate the IV curve of the power output. Validate that the panel or string of panels are outputting the correct voltage.

                                                                                                  • Measure safely with CAT III 1500 V rated clamp meter
                                                                                                  • Thin jaw for access to cables in crowded combiner boxes
                                                                                                  • Work efficiently with dc power measurement, audio polarity and visual continuity
                                                                                                  • Measure solar irradiance, ambient and PV module temperature, array orientation and tilt angles
                                                                                                  • MC4 test lead sets are designed for use with solar clamp meters that accept 4mm banana plugs
                                                                                                  • View voltage and current simultaneously with the meter's dual display
                                                                                                  • IP54 rated meter, ideal for work outdoors including PV panel testing
                                                                                                  • DC power measurement, showing readings in kVA
                                                                                                  • Logging and reporting of test results via Fluke Connect software
                                                                                                  • MC4 leads comply to IEC / EN 61010-031

                                                                                                  Contents

                                                                                                  Fluke 393 FC CAT III 1500V TRMS clamp meter, Test lead, CAT III 1500V rated right angle plugs with safety caps, iFlex 18 inch flexible current probe, TPAK magnetic hanging strap, Premium carrying case, 3-year warranty, FLK-IRR1-SOL solar irradiance meter, FLK80PR-IRR external temperature probe with suction cup, C250 carrying case with shoulder strap, (4) AA alkaline batteries (installed), User manual, Pomona PVLEAD1 MC4 to 4mm test lead set, Pomona PVLEAD3 MC4 solar clamp test lead set.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Fluke 393FC True RMS Clamp Meter, IRR1-SOL Solar Irradiance Meter, PVLEAD1/3 MC4 Test Lead Set

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.