Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $9,415.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9,415.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK 4X LENS
Newark Part No.60AC4408
Technical Datasheet
Accessory TypeInfrared Telephoto Lens
For Use WithFluke RSE300 & RSE600 Infrared Cameras
Product Range-
Product Overview
Fluke telephoto infrared smart lens. This can help identify a potential issue in equipment, even when target is as tiny and distant as a failed splice on a high electrical line or an overheated refractory on a tall flare stack. It avoid the hassle of sending in your camera to calibrate with the lens and with smart lenses you can just attach the lens to any compatible camera and start taking images. It is compatible with TiX580, TiX560, TiX520, TiX500, Ti480 PRO, Ti450 PRO, Ti450 SF6, Ti480, Ti450, Ti400 and Ti300. Suitable or sue in petrochemical, electrical utilities and metals refinement.
- 6.0° x 4.5° field of view
- 1.5m (5ft) minimum focus distance
- Patent pending lens attachment system holds lens securely in place reducing lens wobble
- Made of 100% diamond-turned germanium with an engineered coating
Technical Specifications
Accessory Type
Infrared Telephoto Lens
Product Range
-
For Use With
Fluke RSE300 & RSE600 Infrared Cameras
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate