Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLK-721EX-1630
Newark Part No.48Y3967
Product RangeModel 721Ex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,673.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5,673.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-721EX-1630
Newark Part No.48Y3967
Product RangeModel 721Ex Series
Technical Datasheet
Calibration TypePressure
External Height20cm
External Width11cm
External Depth5.8cm
Accuracy0.025%
Weight539g
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeModel 721Ex Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Calibration Type
Pressure
External Width
11cm
Accuracy
0.025%
Operating Temperature Min
-10°C
Product Range
Model 721Ex Series
External Height
20cm
External Depth
5.8cm
Weight
539g
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate