New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sonic Imagers
                                                                                                  Print Page

                                                                                                  FLK-II910

                                                                                                  Sonic Imager, Precision, 120 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 100kHz

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  FLUKE FLK-II910
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-II910
                                                                                                  Newark Part No.92AH2695
                                                                                                  Product Rangeii900 Series Sonic Imagers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$39,684.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39,684.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-II910
                                                                                                  Newark Part No.92AH2695
                                                                                                  Product Rangeii900 Series Sonic Imagers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Maximum Operating Distance120m
                                                                                                  Display Size7"
                                                                                                  Display Resolution1280 x 800 Pixels
                                                                                                  Field of View (H X V)63° x 63°
                                                                                                  Frequency Range2kHz to 100kHz
                                                                                                  Sensitivity-
                                                                                                  Product Rangeii900 Series Sonic Imagers
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Alternatives for FLK-II910

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  Fluke precision acoustic imager is the perfect tool for high voltage electricians, electrical test engineers and grid maintenance teams that are constantly inspecting and maintaining power distribution and industrial high voltage equipment. The ii910 provides a safe quick and easy way to detect and locate partial discharge in order to maintain high voltage equipment and prevent catastrophic events. With the SoundSight™ technology the ii910 translates the sounds that it hears into a visual representation so that users can quickly locate problem areas. The higher frequency capability of the ii910 allows for earlier detection to facilitate early maintenance planning and is why the ii910 has a frequency range of 2KHz to 100KHz. Compliance to IEC 61010-1 and IEC 61326-1: portable electromagnetic environment IEC 61326-2-2 CISPR 11: Group 1, Class A.

                                                                                                  • Blended live SoundMap™ with visual image
                                                                                                  • Detection range 0.5m to 120m (1.6 to 393 feet) depending on ambient conditions
                                                                                                  • 7inch 1280 x 800 LCD with capacitive touchscreen
                                                                                                  • Field of view is 63°± 5°, -10°C to 40°C operating temperature
                                                                                                  • Nominal frame rate of 25FPS
                                                                                                  • IP40 protection against particles
                                                                                                  • Fixed focus lens
                                                                                                  • Size (H x W x L) is 186mm x 322mm x 68mm, weight is (battery included) 1.7Kg
                                                                                                  • Internal memory with the capacity for 999 picture files and 20 video files
                                                                                                  • Ease of use intuitive user interface

                                                                                                  Contents

                                                                                                  Precision acoustic imager, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, Rugged hard carrying case, Two rubber array covers, Adjustable hand strap, Adjustable neck strap.

                                                                                                  Technical Specifications

                                                                                                  Maximum Operating Distance

                                                                                                  120m

                                                                                                  Display Resolution

                                                                                                  1280 x 800 Pixels

                                                                                                  Frequency Range

                                                                                                  2kHz to 100kHz

                                                                                                  Product Range

                                                                                                  ii900 Series Sonic Imagers

                                                                                                  Display Size

                                                                                                  7"

                                                                                                  Field of View (H X V)

                                                                                                  63° x 63°

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.