
| Quantity | Price |
|---|---|
| 1+ | $9,757.980 |
Product Information
Product Overview
FLK-SMFT-1000/FPC is a multifunction PV tester and performance analyzer kit with irradiance meter/current clamp/1-year premium care, 1000V, 20/400A. With the 'keep the leads' system, less time is wasted on set-up, less user errors occur while testing PV systems. Switch this unit to auto test mode to perform an automatic sequence of tests in a variety of combinations. While taking an I-V curve reading in field, this tester will display curve as it loads in test data, against module specifications as defined by manufacturer. This makes it easy to immediately confirm measurements without use of a laptop or tablet. Typical applications include PV professionals, commercial and industrial installation contractors, residential contractors and solar technicians, solar installation, commissioning and maintenance companies utility companies and technicians, engineering, procurement and construction technicians, operations and maintenance field technicians and third party service technicians.
- All-in-one test solution that provides complete PV testing solution conforms to IEC 62446-1 standard
- Critical testing features for periodic inspection of PV systems
- Color screen with integrated interface, on-screen instruction provide any easy walkthrough of tests
- Full-sequence safety testing - IEC 62446-1 Category 1: Protective resistance earth RLO
- Voltage on open circuit, short circuit current ISC, and insulation resistance RINS
- System test- IEC 62446-1 Category 2: I-V curve tracing, SW analysis with TruTest (sold separate)
- System performance testing such as irradiance, temperature, tilt, cardinal direction
- Supports visual inspection
Contents
Multifunction PV tester and performance analyzer, Solar irradiance meter (External temperature probe, Mounting bracket, Carrying case), AC/DC current clamp with magnet set, Test probe with remote test button, Test lead set with alligator clips and test probes, 2x MC4 test lead sets, Test lead on reel, Coupler set, Fuse pack, Zero adapter, IRDA Optical USB adapter, Neck and waist carrying strap, Backpack with foam insert, Safety Guides and instruction sheets, 1-year Premium Care 1-year warranty.
Technical Specifications
SMFT-1000 Series
700V
999Mohm
1kV
0.2Mohm
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
