New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  FLUKE-123B/NA CAL DU

                                                                                                  Oscilloscope, Calibrated w/D & U, 120B Series, 2 Channel, 20 MHz, 25 MSPS, 512 pts, 17.5 ns

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-123B/NA CAL DU
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-123B/NA CAL DU
                                                                                                  Newark Part No.12AC7197
                                                                                                  Product Range120B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-123B/NA CAL DU
                                                                                                  Newark Part No.12AC7197
                                                                                                  Product Range120B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range120B Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth20MHz
                                                                                                  Sampling Rate25MSPS
                                                                                                  Display Memory Depth512 pts
                                                                                                  Calculated Rise Time17.5ns
                                                                                                  Scope Display TypeLCD Monochrome
                                                                                                  Kit ContentsShielded Test Lead Set, Ground Leads w/Mini Alligator Clips, Shielded BNC Adapter, User Manual
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The FLUKE-123B/NA CAL DU is a 120B series industrial ScopeMeter hand held oscilloscope with 20MHz bandwidth, 2 analogue channels. It is a rugged oscilloscope solution for industrial electrical and electro mechanical equipment troubleshooting and maintenance applications. This is a truly integrated test tool with oscilloscope, multimeter and high speed recorder in one easy to use instrument. It also integrates with Fluke Connect mobile app and FlukeView for ScopeMeter software to enable further collaboration, data analysis and archiving of critical test information. The 123B includes innovative functions designed to help technicians troubleshoot faster and it has rugged design to withstand 3g vibration and 30g shock. IntellaSet technology automatically and intelligently adjusts numerical readout based on measured signal. The oscilloscope is IP51 rated according to EN/IEC60529. It has 5.7inch colour active matrix TFT display (640 x 480 pixels) and qualified by 600V CAT IV, CE, CSA.

                                                                                                  • Calibrated with data and uncertainties ScopeMeter hand held oscilloscope
                                                                                                  • Rise time of less than 17.5ns and input impedance of 1Mohm/20pF (without probes and test leads)
                                                                                                  • Maximum sample rate of 400KSPS, optically isolated USB interface
                                                                                                  • Simplified testing, more insight and faster electromechanical troubleshooting
                                                                                                  • Dual input digital oscilloscope and two 5000 count true RMS digital multimeters
                                                                                                  • Dual input waveform and meter reading recorder for trending data over extended periods
                                                                                                  • Recorder event detect captures elusive intermittent signals on repetitive waveforms up to 4KHz
                                                                                                  • Voltage, current and power harmonics, power measurements (W, VA, VAR, PF, DPF, Hz)
                                                                                                  • Dimension is 259mm x 132mm x 55mm (10.2inch x 5.2inch x 2.15inch) and weight is 1.4Kg
                                                                                                  • Operating temperature range from 0°C to 40°C (battery operation) & 0°C to 50°C (power adapter)

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  Fluke 123B hand held oscilloscope, Shielded test leads with black ground leads, Black test lead (for grounding), Hook clips (red, blue), Banana to BNC adapters (black, x1), USB angled adapter, Wi-Fi USB adapter, Switch mode power supply, Adapter/battery charger, Rechargeable Li-ion battery pack.

                                                                                                  Warnings

                                                                                                  Do not touch exposed metal on banana plugs. They can have voltages that could cause death.

                                                                                                  Notes

                                                                                                  Disconnect power and discharge all high-voltage capacitors before measuring resistance, continuity, capacitance or a diode junction.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  120B Series

                                                                                                  Bandwidth

                                                                                                  20MHz

                                                                                                  Display Memory Depth

                                                                                                  512 pts

                                                                                                  Scope Display Type

                                                                                                  LCD Monochrome

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  25MSPS

                                                                                                  Calculated Rise Time

                                                                                                  17.5ns

                                                                                                  Kit Contents

                                                                                                  Shielded Test Lead Set, Ground Leads w/Mini Alligator Clips, Shielded BNC Adapter, User Manual

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.