New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Print Page

                      FLUKE-124B/NA/S CAL DU

                      Oscilloscope, Calibrated w/D & U, 120B Series, 2 Channel, 40 MHz, 25 MSPS, 512 pts, 8.75 ns

                      FLUKE FLUKE-124B/NA/S CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-124B/NA/S CAL DU
                      Newark Part No.12AC7203
                      Product Range120B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$4,114.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,114.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-124B/NA/S CAL DU
                      Newark Part No.12AC7203
                      Product Range120B Series
                      Technical Datasheet

                      Data Sheet

                      Product Range120B Series
                      Scope Channels2 Channel
                      Bandwidth40MHz
                      Sampling Rate25MSPS
                      Display Memory Depth512 pts
                      Calculated Rise Time8.75ns
                      Scope Display TypeLCD Monochrome
                      Kit ContentsTest Lead Set, High Impedance Probe, Ground Leads w/Mini Alligator Clips, BNC Adapter, User Manual
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-124B/NA/S CAL DU is a 120B series ScopeMeter hand held oscilloscope with 40MHz bandwidth, 2 analogue channels. It is a rugged oscilloscope solution for industrial electrical and electro mechanical equipment troubleshooting and maintenance applications. This is a truly integrated test tool with oscilloscope, multimeter and high speed recorder in one easy to use instrument. It also integrates with Fluke Connect mobile app and FlukeView for ScopeMeter software to enable further collaboration, data analysis and archiving of critical test information. The 124B includes innovative functions designed to help technicians troubleshoot faster and it has rugged design to withstand 3g vibration and 30g shock. IntellaSet technology automatically and intelligently adjusts numerical readout based on measured signal. The oscilloscope is IP51 rated according to EN/IEC60529. It has 5.7inch colour active matrix TFT display (640 x 480 pixels) and qualified by 600V CAT IV, CE, CSA.

                      • Calibrated with data and uncertainties ScopeMeter hand held oscilloscope
                      • Rise time of less than 8.75ns and input impedance of 1Mohm/20pF (without probes and test leads)
                      • Maximum sample rate of 400KSPS, optically isolated USB interface
                      • Simplified testing, more insight and faster electromechanical troubleshooting
                      • Dual input digital oscilloscope and two 5000 count true RMS digital multimeters
                      • Dual input waveform and meter reading recorder for trending data over extended periods
                      • Recorder event detect captures elusive intermittent signals on repetitive waveforms up to 4KHz
                      • Voltage, current and power harmonics, power measurements (W, VA, VAR, PF, DPF, Hz)
                      • Dimension is 259mm x 132mm x 55mm (10.2inch x 5.2inch x 2.15inch) and weight is 1.4Kg
                      • Operating temperature range from 0°C to 40°C (battery operation) & 0°C to 50°C (power adapter)

                      Applications

                      Test & Measurement, Industrial

                      Contents

                      Fluke 124B hand held oscilloscope, Shielded test leads with black ground leads, Black test lead (for grounding), Hook clips (red, blue), Banana to BNC adapters (black, x1), 10:1 voltage probe, USB angled adapter, Wi-Fi USB adapter, Switch mode power supply, Adapter/battery charger, Rechargeable Li-ion battery pack, Soft carrying case, Magnetic hanger, FlukeView ScopeMeter software for Windows, Screen protector.

                      Warnings

                      Do not touch exposed metal on banana plugs. They can have voltages that could cause death.

                      Notes

                      Disconnect power and discharge all high-voltage capacitors before measuring resistance, continuity, capacitance or a diode junction.

                      Technical Specifications

                      Product Range

                      120B Series

                      Bandwidth

                      40MHz

                      Display Memory Depth

                      512 pts

                      Scope Display Type

                      LCD Monochrome

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (15-Jun-2015)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      25MSPS

                      Calculated Rise Time

                      8.75ns

                      Kit Contents

                      Test Lead Set, High Impedance Probe, Ground Leads w/Mini Alligator Clips, BNC Adapter, User Manual

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.