Quantity | Price |
---|---|
1+ | $4,906.690 |
Product Information
Product Overview
The FLUKE-125B/NA/S CAL D is a 120B series ScopeMeter hand held oscilloscope with 40MHz bandwidth, 2 analogue channels. It is a rugged oscilloscope solution for industrial electrical and electro mechanical equipment troubleshooting and maintenance applications. This is a truly integrated test tool with oscilloscope, multimeter and high speed recorder in one easy to use instrument. It also integrates with Fluke Connect mobile app and FlukeView for ScopeMeter software to enable further collaboration, data analysis and archiving of critical test information. The 125B includes innovative functions designed to help technicians troubleshoot faster and it has rugged design to withstand 3g vibration and 30g shock. IntellaSet technology automatically and intelligently adjusts numerical readout based on measured signal. The oscilloscope is IP51 rated according to EN/IEC60529. It has 5.7inch colour active matrix TFT display (640 x 480 pixels) and qualified by 600V CAT IV, CE, CSA.
- Calibrated with data ScopeMeter hand held oscilloscope
- Rise time of less than 8.75ns and input impedance of 1Mohm/20pF (without probes and test leads)
- Maximum sample rate of 400KSPS, optically isolated USB interface
- Simplified testing, more insight and faster electromechanical troubleshooting
- Dual input digital oscilloscope and two 5000 count true RMS digital multimeters
- Bus health and power and harmonics measurements
- Recorder event detect captures elusive intermittent signals on repetitive waveforms up to 4KHz
- Voltage, current and power harmonics, power measurements (W, VA, VAR, PF, DPF, Hz)
- Dimension is 259mm x 132mm x 55mm (10.2inch x 5.2inch x 2.15inch) and weight is 1.4Kg
- Operating temperature range from 0°C to 40°C (battery operation) & 0°C to 50°C (power adapter)
Applications
Test & Measurement, Industrial
Contents
Fluke 125B hand held oscilloscope, Shielded test leads with black ground leads, Black test lead (for grounding), Hook clips (red, blue), Banana to BNC adapters (black, x1), 10:1 voltage probe, i400s AC current clamp, USB angled adapter, Wi-Fi USB adapter, Switch mode power supply, Adapter/battery charger, Rechargeable Li-ion battery pack, Soft carrying case, Magnetic hanger, FlukeView ScopeMeter software for Windows, Screen protector.
Warnings
Do not touch exposed metal on banana plugs. They can have voltages that could cause death.
Notes
Disconnect power and discharge all high-voltage capacitors before measuring resistance, continuity, capacitance or a diode junction.
Technical Specifications
120B Series
40MHz
512 pts
LCD Monochrome
3 Years
No SVHC (15-Jun-2015)
2 Channel
25MSPS
8.75ns
Lead Set, High Imp Probe, Ground Leads w/Mini Allig Clips, BNC Adapter, AC Current Clamp, Manual
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate