New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  FLUKE-1503 CAL

                                                                                                  Insulation Tester, Calibrated, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 10kohm to 2Gohm

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-1503 CAL
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1503 CAL
                                                                                                  Newark Part No.12AC7210
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,202.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,202.35
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1503 CAL
                                                                                                  Newark Part No.12AC7210
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeDigital Megohmmeter
                                                                                                  Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                  Insulation Testing Resistance10kohm to 2Gohm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  External Height50mm
                                                                                                  External Width100mm
                                                                                                  External Depth203mm
                                                                                                  Weight1.2lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The FLUKE-1503 CAL is an insulation resistance tester. It is compact, rugged, reliable and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning and preventative maintenance applications. Additional features, like the remote probe on this tool save both time and money when performing tests. Repetitive or hard to reach testing is easy with the remote test probe and live circuit detection prevents insulation test if voltage is greater than 30V is detected for added user protection. The tester is complies with ANSI/ISA 82.02.01 (61010-1) 2004, CAN/CSA-C22.2 NO 61010-1-04 and IEC/EN 61010-1 2nd edition for measurement category IV 600V (CAT IV), TUV per standard IEC/EN 61010-1 2nd edition. The FLUKE-1503 accepts optional Fluke TPAK magnetic hanging system to free your hands for other work.

                                                                                                  • Calibrated insulation resistance tester
                                                                                                  • 0.1Mohm to 2000Mohm insulation resistance and 500V, 1000V insulation test voltage
                                                                                                  • Auto-discharge of capacitive voltage for added user protection, IP40 IP rating
                                                                                                  • 0.1V to 600V AC/DC voltage, 200mA continuity, 0.01ohm to 20.00Kohm earth bond resistance measurement
                                                                                                  • Save battery power with auto power off, read measurements easily with large, backlit display
                                                                                                  • CAT IV 600V overvoltage category rating for added user protection
                                                                                                  • 600VACrms or DC maximum voltage applied to any terminal
                                                                                                  • Powered by four AA batteries (NEDA 15A or IEC LR6)
                                                                                                  • 5cm (H) x 10cm (W) x 20.3cm (L) size, 550g weight, -20°C to 55°C operating temperature

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  FLUKE-1503 insulation resistance tester, Remote probe, Test leads, Test probes, Alligator clips, User documentation.

                                                                                                  Warnings

                                                                                                  Use caution with voltages above 30VACrms, 42VACpeak or 60VDC. These voltages pose a shock hazard.

                                                                                                  Notes

                                                                                                  Check the test leads for continuity before use. Do not use if the readings are high or noisy.

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Digital Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  10kohm to 2Gohm

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  External Width

                                                                                                  100mm

                                                                                                  Weight

                                                                                                  1.2lb

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Insulation Testing Voltage

                                                                                                  50V, 100V, 250V, 500V, 1kV

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  External Height

                                                                                                  50mm

                                                                                                  External Depth

                                                                                                  203mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.