Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1550C CAL DU
Newark Part No.42AC0432
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance250kohm to 1Tohm
Operating Temperature Min-20°C
Operating Temperature Max50°C
External Height277mm
External Width269mm
External Depth160mm
Weight3.7kg
Product Range-
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
250kohm to 1Tohm
Operating Temperature Max
50°C
External Width
269mm
Weight
3.7kg
SVHC
No SVHC (15-Jun-2015)
Insulation Testing Voltage
250V, 500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
-20°C
External Height
277mm
External Depth
160mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate