Quantity | Price |
---|---|
1+ | $1,587.380 |
Product Information
Product Overview
The FLUKE-1577 CAL D is an insulation multimeter. It combines a digital insulation tester with a full featured, true RMS digital multimeter in a single, compact, handheld unit which provides maximum versatility for both troubleshooting and preventative maintenance. Whether users work on motors, generators, cables or switch gear, Fluke 1587 insulation multimeter is ideally suited to help users with their tasks and at a cost that is far less than buying the two products. It has 1000V DC voltage, 1000V AC voltage, 400mA DC current, 400mA AC current, 50Mohm resistance measurements and continuity test. The multimeter has 1000VAC RMS or DC maximum voltage applied to any terminal. It features safety complies with ANSI/ISA 82.02.01 (61010-1) 2004, CAN/CSA-C22.2 NO. 61010-1-04 and IEC/EN 61010-1 2nd edition for measurement CAT III 1000V and CAT IV 600V. It is certified by CSA per standard CSA/CAN C22.2 No. 61010.1-04, TUV per standard EN 61010 Part 1-1002.
- Calibrated with data insulation multimeter
- 500V, 1000V insulation test voltage, 0.1Mohm to 600Mohm insulation resistance
- Auto-discharge of capacitive voltage for added user protection
- Auto power off to save battery power (alkaline battery with 1000hours life)
- Large display with backlight, 6000 digital display counts, IP40 IP rating
- Live circuit detection prevents insulation test if voltage <gt/> 30V is detected for user protection
- User selectable test voltages for many applications, input alert to warn for incorrect connections
- Minimum test current of 1mA at 1Kohm/V, test voltage accuracy of + 20%, - 0%
- Special remote control probe for easy and safe measurements
- 203mm x 100mm x 50mm (with holster) dimension, 624g weight, -20°C to 55°C operating temperature
Applications
Test & Measurement
Contents
1577 insulation multimeter, Remote probe, Test leads, Alligator clips, Hard case, Four AA alkaline batteries, Quick reference guide, CD ROM with manual.
Warnings
Do not touch voltages <gt/>30VAC rms, 42VAC peak or 60VDC.
Notes
Only use probes, test leads and accessories that have the same measurement category, voltage and amperage ratings as the product.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
400mA
3 Years
No SVHC (15-Jun-2015)
3.75
6000
1kV
400mA
50Mohm
1577 Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate