Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1630-2 FC CAL DU
Newark Part No.42AC0434
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1630-2 FC CAL DU
Newark Part No.42AC0434
Technical Datasheet
Measuring FunctionsGround Resistance, Leakage Current, Current
Resistance Measurement Range0.025ohm to 1.5kohm
Resistance Measurement Frequency1kHz
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Measuring Functions
Ground Resistance, Leakage Current, Current
Resistance Measurement Frequency
1kHz
SVHC
No SVHC (15-Jun-2015)
Resistance Measurement Range
0.025ohm to 1.5kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate