New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      FLUKE-1736/FPC

                      Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 1kV, 3.5 kHz

                      FLUKE FLUKE-1736/FPC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-1736/FPC
                      Newark Part No.71AK7303
                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-1736/FPC
                      Newark Part No.71AK7303
                      Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                      No. of Channels1 Channel
                      Voltage Range rms1kV
                      Bandwidth3.5kHz
                      External Height167mm
                      External Width198mm
                      External Depth55mm
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-1736/FPC is a power logger with 1year Fluke premium care. It is a compact versatile, three-phase power loggers for conducting energy, load and power quality studies. With a built-in touch screen and USB flash drive support, it is easy to configure, verify, and download measurement sessions without the need of a computer at the measurement location.

                      • Measure all three phases and neutral with included 4 flexible current probes
                      • Automatically capture and log voltage, current, power, harmonics and associated power quality values
                      • More than 20 separate logging sessions can be stored on the instruments
                      • Capture dips, swells, and inrush currents
                      • Complete “in-the-field” setup through the front panel or Fluke Connect App
                      • Convenient instrument powering directly from the measured circuit
                      • Download and analyze energy consumption & power quality state of health with our automated reporting
                      • 4.3-inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel display
                      • Instrument with power supply attached: 19.8cm x 16.7cm x 9cm (7.8in x 6.6in x 3.5in)
                      • Energy analyze plus application software included

                      Contents

                      Instrument with FPC, Power supply, Voltage test leads, Alligator clips (4x), 1 in 1,500A flexible current probe (4x), soft case, Energy analyze plus software, Wi-Fi adapter, Line cords, Color coding set, Documentation on USB flash drive.

                      Technical Specifications

                      Analyzer Functions

                      Current, Energy, Frequency, Harmonics, Power, Voltage

                      Voltage Range rms

                      1kV

                      External Height

                      167mm

                      External Depth

                      55mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Channels

                      1 Channel

                      Bandwidth

                      3.5kHz

                      External Width

                      198mm

                      Product Range

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.