Product Information
Product Overview
FLUKE-1777/FPC is a three-phase power quality analyzer with current probes and Wi-Fi/BLE adaptor. It also includes 1 year fluke premium care plan. Make data capture as reliable and easy as possible with the power quality analyzer that features instrument powering from the measurement circuit, automatic connection check, and correction.
- Automatically measure power and power quality parameters
- Power system connection and instrument setup autocorrection
- Instrument automatically detects error in voltage & current wiring
- High resolution touchscreen
- Capacitive touchscreen allows use with PPE (double gloved hands), providing clear results in seconds
- Automatically evaluate power quality inputs against the EN 50160 electrical standard
- Critical power quality data is captured as user begin session, without extensive setup or selections
- Intuitive user interface makes it easy to navigate between measurement parameters
- Capture damaging high-speed transients so you can mitigate their effects before equipment fails
- Analysis and reporting comes standard with Fluke Energy Analyze Plus software
Contents
Power quality analyzer, Current probes, WIFI/BLE module, Voltage test lead, 2 x alligator ,clips, USB-C cable, Line cord, Test lead set, Magnet probe set, Magnetic hanging kit, Cable marker set, Wall outlet adaptor, Hard case, Statement of calibration practices, 2-year warranty.
Technical Specifications
Current, Energy, Harmonics, Power, Voltage
50V to 1kV
2.4"
11"
No SVHC (15-Jun-2015)
1 Channel
30kHz
7.5"
1770 Series
Legislation and Environmental
Product Compliance Certificate