New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  FLUKE-190-062/AM

                                                                                                  ScopeMeter™ Oscilloscope, 2 input channels, 60 MHz Bandwidth with 625 MS/S

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-190-062/AM
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-190-062/AM
                                                                                                  Newark Part No.46T3746
                                                                                                  Product RangeScopeMeter 190 Series II
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-190-062/AM
                                                                                                  Newark Part No.46T3746
                                                                                                  Product RangeScopeMeter 190 Series II
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeScopeMeter 190 Series II
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth60MHz
                                                                                                  Sampling Rate625MSPS
                                                                                                  Display Memory Depth10 kpts
                                                                                                  Calculated Rise Time5.8ns
                                                                                                  Scope Display TypeLCD Color
                                                                                                  Kit ContentsOne Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, Documentation CD
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Simplify electrical signal analysis and diagnose equipment failures in the field with the Fluke 190-062. The portable oscilloscope offers the same performance as a bench scope with feature–rich capabilities to tackle just about any troubleshooting task. Designed for plant maintenance engineers and technicians, the 190 ScopeMeter® Series goes into harsh and dirty industrial conditions to test everything from microelectronics to power electronics applications. The Fluke 190-062 two-channel portable oscilloscope features a CAT III 1000V/CAT IV 600V safety rating and is IP-51 rated to withstand harsh environments. Get unprecedented ease-of-use with Connect-and-View™ triggering to capture and analyze waveforms hands free. With 60MHz bandwidth and real-time sampling rates up to 625 MS/sec, you can quickly and easily capture noise and other disturbances to quickly make sense of your signals and eliminate the tedium of troubleshooting.

                                                                                                  • 2 independent floating isolated inputs for making differential measurements
                                                                                                  • Flexibility and convenience of an integrated 5000 count digital multimeter
                                                                                                  • 60MHz bandwidth and 625 MS/sec high-speed sampling
                                                                                                  • CAT III 1000 V/CAT IV 600 V safety rated for high voltage environments
                                                                                                  • Connect-and-View™ for intelligent, automatic triggering on fast, slow and even complex signals
                                                                                                  • ScopeRecord™ Roll mode captures low frequency signal anomalies over minutes, hours, or days
                                                                                                  • TrendPlot™ paperless recorder mode trends meter measurements over days and weeks to identify signal changes
                                                                                                  • Automatic capture and replay of last 100 screens
                                                                                                  • Isolated USB host port for memory devices and PC connectivity
                                                                                                  • Up to 7 hours of standard battery operation and easy-access battery door for quick battery swaps in the field
                                                                                                  • Li-Ion battery for extended operating timespan
                                                                                                  • Charge spare battery using optional external battery charger EBC290
                                                                                                  • Easy-access battery door to make it easy to swap batteries
                                                                                                  • Handy slot to tether and lock down oscilloscope while unattended using a standard Kensington® lock

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial, Maintenance & Repair, Motor Drive & Control, Test & Measurement

                                                                                                  Contents

                                                                                                  BC190 battery, charger/mains adapter, Li-ion battery pack, VPS410 voltage probe sets, TL175 test leads, hang strap, hand strip, multi-language user's manual on CD-ROM and FlukeView trial package.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  ScopeMeter 190 Series II

                                                                                                  Bandwidth

                                                                                                  60MHz

                                                                                                  Display Memory Depth

                                                                                                  10 kpts

                                                                                                  Scope Display Type

                                                                                                  LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  625MSPS

                                                                                                  Calculated Rise Time

                                                                                                  5.8ns

                                                                                                  Kit Contents

                                                                                                  One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, Documentation CD

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.