
Product Information
Product Overview
Simplify electrical signal analysis and diagnose equipment failures in the field with the Fluke 190-202. The portable oscilloscope offers the same performance as a bench scope with feature–rich capabilities to tackle just about any troubleshooting task. Designed for plant maintenance engineers and technicians, the 190 ScopeMeter® Series goes into harsh and dirty industrial conditions to test everything from microelectronics to power electronics applications. The Fluke 190-202 two-channel portable oscilloscope features a CAT III 1000V/CAT IV 600V safety rating and is IP-51 rated to withstand harsh environments. Get unprecedented ease-of-use with Connect-and-View™ triggering to capture and analyze waveforms hands free. With 200MHz bandwidth and real-time sampling rates up to 2.5 GS/sec, you can quickly and easily capture noise and other disturbances to quickly make sense of your signals and eliminate the tedium of troubleshooting.
- 2 independent floating isolated inputs for making differential measurements
- Flexibility and convenience of an integrated 5000 count digital multimeter
- Increased resolution and work load coverage: 200MHz bandwidth and 25 GS/sec high-speed sampling
- CAT III 1000 V/CAT IV 600 V safety rated for high voltage environments
- Connect-and-View™ for intelligent, automatic triggering on fast, slow and even complex signals
- ScopeRecord™ Roll mode captures low frequency signal anomalies over minutes, hours, or days
- TrendPlot™ paperless recorder mode trends meter measurements over days and weeks to identify signal changes
- Automatic capture and replay of last 100 screens
- Isolated USB host port for memory devices and PC connectivity
- Up to 7 hours of standard battery operation and easy-access battery door for quick battery swaps in the field
- Li-Ion battery for extended operating timespan
- Charge spare battery using optional external battery charger EBC290
- Easy-access battery door to make it easy to swap batteries
- Handy slot to tether and lock down oscilloscope while unattended using a standard Kensington® lock
Applications
Automation & Process Control, Industrial, Maintenance & Repair, Motor Drive & Control, Test & Measurement
Contents
BC190 battery, charger/mains adapter, Li-ion battery pack, VPS410 voltage probe sets, TL175 test leads, hang strap, hand strip, multi-language user's manual on CD-ROM and FlukeView trial package.
Technical Specifications
ScopeMeter 190 Series II
200MHz
10 kpts
LCD Color
3 Years
No SVHC (15-Jun-2015)
2 Channel
2.5GSPS
1.7ns
One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, Documentation CD
US
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
