New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Print Page

                      FLUKE-190-504/S CAL D

                      Oscilloscope, Calibrated w/Data, 190 Series II, 4 Channel, 500 MHz, 5 GSPS, 10 kpts, 0.7 ns

                      FLUKE FLUKE-190-504/S CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-190-504/S CAL D
                      Newark Part No.12AC7280
                      Product Range190 Series II
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-190-504/S CAL D
                      Newark Part No.12AC7280
                      Product Range190 Series II
                      Technical Datasheet

                      Data Sheet

                      Product Range190 Series II
                      Scope Channels4 Channel
                      Bandwidth500MHz
                      Sampling Rate5GSPS
                      Display Memory Depth10 kpts
                      Calculated Rise Time0.7ns
                      Scope Display TypeLCD Color
                      Kit ContentsRed/Blue Voltage Probe, Test Lead Set, Battery & Charger, Handstrap, USB Interface Cable, Software
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-190-504/S CAL D is a ScopeMeter 190 series II portable hand held oscilloscope with Built-in DMM & SCC-290 Kit. The four-channel portable scope safety rated CAT III 1000V / CAT IV 600V combines an unprecedented level of performance, ruggedness and portability. With 500MHz bandwidth and real-time sampling rates up to 5GS/s and 200ps resolution to capture noise and other disturbances. This model feature deep memory up to 10,000 samples per channel, so user can examine very small parts of the waveform in detail and it is IP-51 rated to withstand dust, drips, humidity and wide temperature variations. Fluke ScopeMeter test tool is a hand-held battery operated, designed to meet the demands of field service professionals. It includes a 999 count digital multimeter, TrendPlot for trend measurement readings for up to 22days and ScopeRecord roll paperless recorder modes capture waveform sample data for up to 48hours and hands free operation with Connect-and-View triggering.

                      • Calibrated with data hand held oscilloscope
                      • Rise time is 0.7ns, time base range is 2ns/div to 4s/div, input sensitivity 2mV to 100V/div
                      • 153mm (6in) 320 x 240 pixels full colour LCD with LED backlight
                      • Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
                      • Isolated USB ports for memory devices and PC connectivity
                      • Memory save and recall function, ScopeRecord Roll mode gives 30,000pts, automatic Pass/Fail testing
                      • Frequency spectrum using FFT analysis, automatic capture and replay of 100 screens
                      • Operating temperature of 0°C to 40°C including batteries, li-ion battery for extended operation
                      • EN61010-1, pollution degree 2, CAN/CSA C22.2 no.61010-1-04 with approval UL61010B, ANSI/ISA-82.02.01
                      • Size is 265mm x 190mm x 70mm (10.4in x 7.5in x 2.8in) & weight (including battery) 2.2Kg (4.6lb)

                      Applications

                      Test & Measurement, Industrial

                      Contents

                      FLUKE-190-504 ScopeMeter portable hand held oscilloscope, VPS410 voltage probe sets (one red, one blue, one grey, one green), BC190 battery charger/mains adapter, BP291 4800mAh li-ion battery, Handstrap, Hangstrap, Multi-language user manuals on CD-ROM, FlukeView ScopeMeter trial package (restricted functionality), USB interface cable, FlukeView software package (full version), C290 hard-shell carrying case.

                      Technical Specifications

                      Product Range

                      190 Series II

                      Bandwidth

                      500MHz

                      Display Memory Depth

                      10 kpts

                      Scope Display Type

                      LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (15-Jun-2015)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      0.7ns

                      Kit Contents

                      Red/Blue Voltage Probe, Test Lead Set, Battery & Charger, Handstrap, USB Interface Cable, Software

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.