New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  FLUKE-190-504/S CAL DU

                                                                                                  Oscilloscope, Calibrated w/D & U, 190 Series II, 4 Channel, 500 MHz, 5 GSPS, 10 kpts, 0.7 ns

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-190-504/S CAL DU
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-190-504/S CAL DU
                                                                                                  Newark Part No.12AC7281
                                                                                                  Product Range190 Series II
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-190-504/S CAL DU
                                                                                                  Newark Part No.12AC7281
                                                                                                  Product Range190 Series II
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range190 Series II
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth500MHz
                                                                                                  Sampling Rate5GSPS
                                                                                                  Display Memory Depth10 kpts
                                                                                                  Calculated Rise Time0.7ns
                                                                                                  Scope Display TypeLCD Color
                                                                                                  Kit ContentsRed/Blue Voltage Probe, Test Lead Set, Battery & Charger, Handstrap, USB Interface Cable, Software
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The FLUKE-190-504/S CAL DU is a ScopeMeter 190 series II portable hand held oscilloscope with Built-in DMM & SCC-290 Kit. The four-channel portable scope safety rated CAT III 1000V / CAT IV 600V combines an unprecedented level of performance, ruggedness and portability. With 500MHz bandwidth and real-time sampling rates up to 5GS/s and 200ps resolution to capture noise and other disturbances. This model feature deep memory up to 10,000 samples per channel, so user can examine very small parts of the waveform in detail and it is IP-51 rated to withstand dust, drips, humidity and wide temperature variations. Fluke ScopeMeter test tool is a hand-held battery operated, designed to meet the demands of field service professionals. It includes a 999 count digital multimeter, TrendPlot for trend measurement readings for up to 22days and ScopeRecord roll paperless recorder modes capture waveform sample data for up to 48hours and hands free operation with Connect-and-View triggering.

                                                                                                  • Calibrated with data and uncertainties hand held oscilloscope
                                                                                                  • Rise time is 0.7ns, time base range is 2ns/div to 4s/div, input sensitivity 2mV to 100V/div
                                                                                                  • 153mm (6in) 320 x 240 pixels full colour LCD with LED backlight
                                                                                                  • Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
                                                                                                  • Isolated USB ports for memory devices and PC connectivity
                                                                                                  • Memory save and recall function, ScopeRecord Roll mode gives 30,000pts, automatic Pass/Fail testing
                                                                                                  • Frequency spectrum using FFT analysis, automatic capture and replay of 100 screens
                                                                                                  • Operating temperature of 0°C to 40°C including batteries, li-ion battery for extended operation
                                                                                                  • EN61010-1, pollution degree 2, CAN/CSA C22.2 no.61010-1-04 with approval UL61010B, ANSI/ISA-82.02.01
                                                                                                  • Size is 265mm x 190mm x 70mm (10.4in x 7.5in x 2.8in) & weight (including battery) 2.2Kg (4.6lb)

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  FLUKE-190-504 ScopeMeter portable hand held oscilloscope, VPS410 voltage probe sets (one red, one blue, one grey, one green), BC190 battery charger/mains adapter, BP291 4800mAh li-ion battery, Handstrap, Hangstrap, Multi-language user manuals on CD-ROM, FlukeView ScopeMeter trial package (restricted functionality), USB interface cable, FlukeView software package (full version), C290 hard-shell carrying case.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  190 Series II

                                                                                                  Bandwidth

                                                                                                  500MHz

                                                                                                  Display Memory Depth

                                                                                                  10 kpts

                                                                                                  Scope Display Type

                                                                                                  LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  0.7ns

                                                                                                  Kit Contents

                                                                                                  Red/Blue Voltage Probe, Test Lead Set, Battery & Charger, Handstrap, USB Interface Cable, Software

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.