New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead / Probe Kits
                      Print Page

                      FLUKE-2000ACC

                      Test Lead Accessory Kit, 2x 1m Test Leads, 7m Test Lead, 2x Test Probes, 2x Alligator Clips

                      FLUKE FLUKE-2000ACC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-2000ACC
                      Newark Part No.85AK3960
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$180.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $180.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-2000ACC
                      Newark Part No.85AK3960
                      Technical Datasheet

                      Data Sheet

                      Kit Contents2x 1m Test Leads, 7m Test Lead, 2x Test Probes, 2x Alligator Clips, 2x Blade Adapter, 2x Rnd Adapter
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-2000ACC is a test lead accessory kit. It is a replacement accessory kit for the Fluke 2052 Advanced Wire Tracer and 2062 Advanced Pro Wire Tracer. The kit comes equipped with a range of adapters and connectors to ensure flexibility when tracing different wiring scenarios. For instance, the outlet round and blade adapters are designed for connecting test leads to outlets, while the alligator clips enable direct connections to bare conductors. When it comes to hard-to-reach areas, the test probes are designed with flexible springs and extra length compared to the blade adapters. These probes can fit securely between 4 and 8mm sockets. In addition to a standard red test lead, a black stackable test lead is included that allows for an open connection, making it possible to stack another connector. The green test lead, which is 7m (23ft) in length, offers flexibility for grounding away from the circuit being traced.

                      • CAT IV 600V(test lead), CAT II 1KV(test probes), CAT IV 600V(alligator clips), CAT II 300V(adapters)
                      • Operating temperature range from -20°C to 50°C (-4°F to 122°F)
                      • IP 20 water and dust resistance
                      • 1m (3.28ft) drop proof test

                      Contents

                      (2) 1m test leads (red, black), (1) 7m test lead (green), (2) test probes (black), (2) alligator clips (red, black), (2) outlet blade adapters (red, black), (2) outlet round adapters (red, black).

                      Technical Specifications

                      Kit Contents

                      2x 1m Test Leads, 7m Test Lead, 2x Test Probes, 2x Alligator Clips, 2x Blade Adapter, 2x Rnd Adapter

                      SVHC

                      No SVHC (15-Jun-2015)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.