Product Information
Product Overview
The FLUKE-28-II CAL DU is an industrial multimeter. It defines a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. It is IP67 (waterproof and dustproof) rating, MSHA approval, extended operating temperature range of -15°C to +55°C (5°F to 131°F, -40°C for up to 20 minutes) and 95 % humidity and has been designed and tested to withstand a 3m (10 ft) drop. It measures AC voltage, DC voltage, AC current, DC current, resistance, capacitance, temperature and frequency. Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment.
- Calibrated with data and uncertainties industrial multimeter
- Measure up to 1000V AC and DC, measure up to 10A (20A for 30 seconds)
- Measures resistance of 0.1 to 50Mohm, capacitance of 1nF to 9999μF, frequency of 0.5Hz to 199.99KHz
- Extended AC voltage bandwidth is 15Hz to 20KHz
- Min/max and average recording to capture variations automatically, peak min-max
- Continuity and diode test
- Measures temperature range from -200°C to +1090°C, low pass filter (measurement on VSD’s)
- Large display digits and 2 level bright white backlight for increased visibility
- Reversible holster for added protection when not in use
- Size (HxWxL) with holster 6.35cm x 10.0cm x 19.81cm and weight is 698.5g with holster
Applications
Test & Measurement
Contents
FLUKE-28-II industrial multimeter, Holster, Test leads, Alligator clips, 80BK-A temperature probe, Manual, CD-ROM, Three AA batteries (installed).
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
20000
1kV
10A
50Mohm
20 Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate