New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      FLUKE-289 CAL

                      Industrial Multimeter, TrendCapture , Calibrated, 280 Series, 12000 Count, True RMS, Auto, Manual

                      FLUKE FLUKE-289 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-289 CAL
                      Newark Part No.12AC7300
                      Product Range280 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,373.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,373.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-289 CAL
                      Newark Part No.12AC7300
                      Product Range280 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
                      No. of Digits4.5
                      DMM Response TypeTrue RMS
                      Display Count12000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max0.5Gohm
                      Manufacturer WarrantyLifetime Warranty
                      Product Range280 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-289 CAL is a Fluke 289 true-RMS industrial logging multimeter with TrendCapture. The 289 is the next generation high performance industrial logging multimeter designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. With the ability to log data and review it graphically on-screen, user can solve problems faster and help minimize downtime. TrendCapture quickly graphically displays logged data session to quickly determine whether anomalies may have occurred. Zoom on trend provides unprecedented ability to view and analyze TrendCapture data, zoom in up to 14 times. Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy.

                      • Calibrated true-RMS industrial logging multimeter
                      • AC/DC voltage up to 1KV, AC/DC current up to 10A, resistance up to 500Mohm, capacitance up to 100mF
                      • Measures temperature (excluding probe) -200.0°C to 1350.0°C, frequency up to 999.99KHz
                      • Large 50,000 count, 1/4 VGA backlight display, multiple measurement can be simultaneously displayed
                      • Store up to 15,000 recorded events, LoZ volts function
                      • On board help screens for measurement functions, low pass filter
                      • Min/max/avg, duty cycle/pulse width, dBV/dBm, data hold, auto/touch hold, continuity beeper feature
                      • Real time clock for automatic time stamping of saved readings, True RMS bandwidth
                      • 6AA alkaline batteries, operating temperature range from -20°C to 55°C
                      • Size (HxWxL) is 22.2cm x 10.2cm x 6cm (8.75in x 4.03in x 2.38in), weight 870.9g (28oz)

                      Applications

                      Test & Measurement

                      Contents

                      Fluke 289 true-RMS industrial logging multimeter, 1 set TL71 test leads, 1 set AC175 alligator clips, 1 set test probe caps, 1 set amp jack plugs, 6AA batteries, User manual CD.

                      Notes

                      289 is compatible with the new Fluke ir3000 FC infrared connector, allowing to share live measurements on iOS or Android smart device with the Fluke Connect mobile app(sold separately).

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      Lifetime Warranty

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Digits

                      4.5

                      Display Count

                      12000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      0.5Gohm

                      Product Range

                      280 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.