Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-323 CAL D
Newark Part No.12AC7307
Product Range320 Series
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $432.170 |
Price for:Each
Minimum: 1
Multiple: 1
$432.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-323 CAL D
Newark Part No.12AC7307
Product Range320 Series
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max4kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max30mm
Product Range320 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLUKE-323 CAL D is a 320 series true RMS clamp meter. True RMS measurement and optimized ergonomics makes this 320 series clamp meter the best general troubleshooting tool for commercial and residential electricians. It is designed to verify the presence of load current, AC voltage, resistance and continuity of circuits, switches, fuses and contacts. This small and rugged clamp meter is ideally suited for current measurements up to 400A in tight cable compartments.
- Calibrated with data clamp meter
- 400.0A AC current measurement, 600V AC and DC voltage measurement
- True RMS AC voltage and current for accurate measurements on non-linear signals
- Resistance measurement of 400.0 ohm/4000 ohm with continuity detection≤ 70 ohm
- CAT IV 300V/CAT III 600V safety rating
- Slim, ergonomic design
- Data hold clamp meter
- Size is 207mm x 75mm x 34mm (H x W x D), max wire diameter is 30mm (600 MCM), weight is 265g
Applications
Test & Measurement
Contents
FLUKE-323 clamp meter, Test leads, Soft case, Users manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
4kohm
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
320 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate