New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      FLUKE-323 CAL DU

                      Clamp Meter, Auto, True RMS, 400 A AC, 600 V AC, 600 V DC, 30 mm Jaw Opening Max.

                      FLUKE FLUKE-323 CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-323 CAL DU
                      Newark Part No.12AC7308
                      Product Range320 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$462.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $462.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-323 CAL DU
                      Newark Part No.12AC7308
                      Product Range320 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
                      Current Measure AC Max400A
                      Voltage Measure AC Max600V
                      Voltage Measure DC Max600V
                      Resistance Measure Max4kohm
                      DMM Response TypeTrue RMS
                      Range SelectionAuto
                      No. of Digits3.5
                      Jaw Opening Max30mm
                      Product Range320 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-323 CAL DU is a 320 series true RMS clamp meter. True RMS measurement and optimized ergonomics makes this 320 series clamp meter the best general troubleshooting tool for commercial and residential electricians. It is designed to verify the presence of load current, AC voltage, resistance and continuity of circuits, switches, fuses and contacts. This small and rugged clamp meter is ideally suited for current measurements up to 400A in tight cable compartments.

                      • Calibrated with data and uncertainties clamp meter
                      • 400.0A AC current measurement, 600V AC and DC voltage measurement
                      • True RMS AC voltage and current for accurate measurements on non-linear signals
                      • Resistance measurement of 400.0 ohm/4000 ohm with continuity detection≤ 70 ohm
                      • CAT IV 300V/CAT III 600V safety rating
                      • Slim, ergonomic design
                      • Data hold clamp meter
                      • Size is 207mm x 75mm x 34mm (H x W x D), max wire diameter is 30mm (600 MCM), weight is 265g

                      Applications

                      Test & Measurement

                      Contents

                      FLUKE-323 clamp meter, Test leads, Soft case, Users manual.

                      Technical Specifications

                      DMM Functions

                      AC Current, AC/DC Voltage, Continuity, Resistance

                      Voltage Measure AC Max

                      600V

                      Resistance Measure Max

                      4kohm

                      Range Selection

                      Auto

                      Jaw Opening Max

                      30mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      Current Measure AC Max

                      400A

                      Voltage Measure DC Max

                      600V

                      DMM Response Type

                      True RMS

                      No. of Digits

                      3.5

                      Product Range

                      320 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.