| Quantity | Price |
|---|---|
| 1+ | $1,914.680 |
Product Information
Product Overview
The FLUKE-705 CAL DU is a loop calibrator. It is a cost-effective, integrated solution for calibration, repair and maintenance of current loops. It features mA sourcing, simulation and measurement, 0.02% accuracy and 0.001mA resolution, simultaneous mA and % of span display, selectable step or ramp outputs, 24V Loop supply with mA measure, 0VDC to 28VDC measurement to check loop voltage, easy battery exchange without opening the case and compact case with separate protective holster.
- Calibrated with data and uncertainties loop calibrator
- Measures current range from 0mA to 24mA with 0.001mA resolution
- Current sourcing/simulation range from 0mA to 20mA or 4mA to 20mA
- Measures voltage range from 0VDC to 28VDC
- A large display and simple, pushbutton interface for ease of use
- Selectable slow/fast ramp, step to provide smooth o/p's for valve slewing & loop functional tests
- Operating temperature range from -10°C to 55°C
- Single 9V battery that is easily changed
- Span check for fast confirmation of zero and span
- Size is 152mm x 70mm x 41mm, weight is 340g
Applications
Test & Measurement
Contents
Fluke 705 loop calibrator, AC70A Alligator Clips, C10 protective yellow holster with flex-stand, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data.
Technical Specifications
Current, Voltage
75mm
0.02%
-10°C
705 Series
164mm
47mm
350g
55°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate