New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  FLUKE-710

                                                                                                  Calibrator, Current, Voltage, 6 ", 3.6 ", 1.3 ", V(0.01% ± 2 counts), mA( 0.01% ± 2 counts)

                                                                                                  FLUKE
                                                                                                  FLUKE FLUKE-710
                                                                                                  FLUKE FLUKE-710
                                                                                                  FLUKE FLUKE-710
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-710
                                                                                                  Newark Part No.82AC4693
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4,918.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,918.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-710
                                                                                                  Newark Part No.82AC4693
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeCurrent, Voltage
                                                                                                  External Height6"
                                                                                                  External Width3.6"
                                                                                                  External Depth1.3"
                                                                                                  AccuracyV(0.01% ± 2 counts), mA( 0.01% ± 2 counts)
                                                                                                  Weight0.3kg
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-710 is a loop valve tester. The key valve testing functions include pre-configured valve signature test, speed test, step test, manual test, and bump/partial stroke test. The key mA loop calibrator functions include mA source, mA simulate, mA read, mA read/loop power, and volts read. ValveTrack™ software enables upload to a PC for further in-depth analysis of valve measurements that are logged and recorded to memory. This calibrator is designed to enable users to perform quick, easy tests on HART smart control valves. Featuring built-in test procedures and an intuitive user interface, 710 allows users to quickly and easily perform valve tests, while the valve test quick-check results provide at-a-glance diagnostics to help users make maintenance decisions faster than ever. The valve health quick-check results let you know whether your valve is in good, marginal, or bad operating condition, so users can quickly decide whether additional maintenance is necessary.

                                                                                                  • Valve test procedures that deliver good, marginal or bad assessment of a control valve
                                                                                                  • Generic HART communication, compact rugged design
                                                                                                  • Best-in-class mA accuracy at 0.01% measurement or source value
                                                                                                  • Intuitive user interface with quick-set knob for fast setup, easy to use
                                                                                                  • Built in selectable 250 ohm resistor for HART communications
                                                                                                  • Simple two wire connection for all measurements
                                                                                                  • Auto shutdown to conserve battery life, variable step and ramp time in seconds
                                                                                                  • Operating temperature range from -10°C to 55°C
                                                                                                  • 128 x 64 pixels, LCD graphic w/backlight, 0.34 high digits display
                                                                                                  • Dimensions (L x W x D) is 150 x 90 x 30mm, three years warranty

                                                                                                  Contents

                                                                                                  Valve testing loop calibrator with HART, Stackable test lead set, Extended tooth alligator clip set, TP220 test probes, AC280 SureGrip hook clips, Lemo to USB upload/download cable, ValveTrack software (free download) soft case, Six AAA batteries (installed), 709/709H/710 product manual CD-ROM, 709/709H/710 quick reference guide, 709/709H/710 safety information.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Current, Voltage

                                                                                                  External Width

                                                                                                  3.6"

                                                                                                  Accuracy

                                                                                                  V(0.01% ± 2 counts), mA( 0.01% ± 2 counts)

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  6"

                                                                                                  External Depth

                                                                                                  1.3"

                                                                                                  Weight

                                                                                                  0.3kg

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.