Product Information
Product Overview
The FLUKE-712 CAL DU is a RTD calibrator. The Fluke 712 RTD temperature calibrator is a handheld tool for calibrating RTD (Resistance Temperature Detector) transmitters, including most pulsed transmitters. It simulates and measures seven different types of RTDs, in units of °C or °F. It also simulates and measures resistance in units of ohms. It does not source and measure simultaneously. It delivers outstanding performance, durability and reliability. The 712 calibrator is a compact, lightweight and easy to carry tool. With a push button interface similar to the multifunction Fluke 740 series documenting process calibrators, the 712 is easy to use. It is EMI tolerant, dust and splash resistant and features a removable battery door for quick battery changes.
- Calibrated with data and uncertainties RTD calibrator
- Measure/simulate RTD range from 0 to 3200 ohm with 0.1ohm resolution & 0.025% to 0.55% accuracy
- Clear 5 digit LCD display
- Operating temperature range from -10°C to 55°C
- Single 9V battery (ANSI/NEDA 1604A or IEC 6LR61)
- Size is 52mm H x 98mm W x 201mm L (2.06in H x 3.86in W x 7.93in L) with holster and flex-stand
- Weight with holster and flex-stand is 587g (20.7oz)
- Certified as compliant to CAN/CSA C22.2 no. 1010.1:1992, complies with ANSI/ISA S82.01-1994
- Compatible with Rosemount pulsed RTD transmitters, four shrouded banana jacks
- Compatible with toolpack magnetic hanging system, holster features test lead storage
Applications
Test & Measurement
Contents
FLUKE-712 RTD calibrator, Protective yellow holster with test lead storage, Instructions sheet (14 languages), Single 9V alkaline battery, Test leads and alligator clips, NIST-traceable calibration report and data.
Technical Specifications
RTD
87mm
0.025% +0.01 to 0.55%
-10°C
710 Series
187mm
32mm
330g
55°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate