Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-712B
Newark Part No.36X3064
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,907.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2,907.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-712B
Newark Part No.36X3064
Technical Datasheet
Calibration TypeTemperature
External Height187mm
External Width87mm
External Depth32mm
Accuracy-
Weight515g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLUKE-712B is a Temperature Calibrator can measure and simulate (13) different RTD types and resistance, measure 4 to 20mA signals while simultaneously sourcing a temperature signal, hanging tool designed in and included with every unit. Configurable 0% and 100% source settings for quick 25% linearity checks, linear ramp and 25% step auto ramp based on 0% and 100% settings, dual inputs and backlit display for easy interpretation of measurements, power down settings remembered at power up for easy restart of tests.
- 2000m Operating altitude
- IEC 60529 - IP52 Protection rating
- 30V Maximum voltage applied between any terminal and earth ground
- -10 to 50°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Calibration Type
Temperature
External Width
87mm
Accuracy
-
Operating Temperature Min
-10°C
Product Range
-
External Height
187mm
External Depth
32mm
Weight
515g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate