Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-717-5000G
Newark Part No.83K0434
Product Range717 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,426.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3,426.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-717-5000G
Newark Part No.83K0434
Product Range717 Series
Technical Datasheet
Calibration TypePressure
External Height201mm
External Width98mm
External Depth52mm
Accuracy0.025%
Weight600g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range717 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-717 5000G is a Fluke 717 series pressure calibrator that delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight, and easy to carry. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the FLUKE-717 are easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.
- Measures pressure range from 0 to 5000psi, (0bar to 345bar, 0 to 34474kPa)
- Measure mA with 0.015% accuracy and 0.001 mA resolution, while sourcing 24 V loop power
- 1/8 NPT female pressure fitting
- Compatible with non-corrosive gases and liquids
- Select eleven different engineering units
- Zero, min, max, and hold functions
- Calibrate P/I instruments with simultaneous pressure and current measurement
- Pressure switch test function captures set, reset and deadband values of a pressure switch
- Error % calculation of mA measurements for quick pass-fail decisions
- Long lasting battery life
Contents
Pressure calibrator, Protective yellow holster with test lead storage, Instructions sheet (14 languages), Test leads and alligator clips, NIST-traceable calibration report and data, Single 9V alkaline battery.
Technical Specifications
Calibration Type
Pressure
External Width
98mm
Accuracy
0.025%
Operating Temperature Min
-10°C
Product Range
717 Series
External Height
201mm
External Depth
52mm
Weight
600g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE-717-5000G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
