Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,597.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7,597.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FLUKE-718EX 300 is an intrinsically safe pressure calibrator. It is a powerful intrinsically safe, self contained pressure calibrator for usage in explosion endangered areas. It offers ATEX II 1G Ex ia IIC T4 compliance, I.S. Class I, Division 1 compliance, built-in pressure/vacuum hand pump, with vernier and bleed valve.
- Wide range of selectable measurement units for pressure
- Pressure switch test function, min-max hold functions
- Compact size and weight, rugged and reliable, ideal for field use
- Simple, push-button user interface
- 300psi pressure
- LCD, 5 digit pressure and current simultaneous display
- Operating temperature range from -10°C to 55°C
- Size (L x W x H) is 216 x 94 x 66mm/8.50 x 3.70 x 2.59inch (with holster)
- Three years, one year for pump warranty
- One 9-volt alkaline battery power
Contents
Fluke 718 pressure calibrator, Protective red holster, TL75 test leads, AC72 test clips, CD users manuals (English, French, German, Spanish, Italian, Dutch, Norwegian, Danish, Swedish, Finnish, Portuguese, Korean, Chinese, Japanese), FLUKE 718Ex CCD control drawing.
Technical Specifications
Calibration Type
Pressure
External Width
94mm
Accuracy
± 0.05%
Operating Temperature Min
-10°C
Product Range
-
External Height
216mm
External Depth
66mm
Weight
992g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FLUKE-718EX 300
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
