Quantity | Price |
---|---|
1+ | $4,185.660 |
Product Information
Product Overview
The FLUKE-721-1601 CAL is a dual sensor pressure calibrator, 16PSIG, 100PSIG. The Fluke 721 precision pressure calibrator with dual isolated pressure sensors is the ideal tool for gas custody transfer applications allowing to take simultaneous static and differential pressure measurements with a single tool. It features two isolated, stainless steel, pressure sensors with 0.025% accuracy, extend pressure measurement range with connection to external 700 series pressure modules(29 ranges), large backlit graphic display can display up to three inputs simultaneously, two 1/8" NPT, 700P series pressure module, RTD probe for connection.
- Calibrated pressure calibrator, store 5 instrument setups for recall and use
- -14psi to +16psi, -0.97bar to 1.1bar range & 0.001psi, 0.0001bar resolution (low pressure sensor)
- -12psi to +100psi, -0.83bar to 6.9bar range with 0.01psi 0.0001bar resolution (high pressure sensor)
- Pt100 RTD input for temperature measurement (probe optional)
- Operating temperature -10°C to +50°C, 2000meters altitude, IP-40 ingress protection
- 6V dc power requirements, battery life <gt/>35hours, (4) standard AA cells batteries
- 0 to 24mA measure range, 0.001mA resolution & ±0.015% of rdg, ±0.002mA accuracy
- 0 to 30VDC measure, 0.001V resolution & ±0.015% of rdg, ±0.002V accuracy
- Measure temperature -40°C to 150°C, 0.01°C resolution, store 5 instrument setups for recall and use
- Dimensions (H x W x D) 7.9" x 4.3" x 2.3" (20cm x 11cm x 5.8cm), weight 0.539Kg
Applications
Test & Measurement
Contents
FLUKE-721-1601 dual sensor calibrator, Soft case, Four (4) AA batteries, Manual, Traceable calibration certificate, Test leads.
Technical Specifications
Pressure
110mm
0.025%
-10°C
721 Series
200mm
58mm
19oz
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate