| Quantity | Price |
|---|---|
| 1+ | $6,760.030 |
Product Information
Product Overview
FLUKE-725/FPC is a multifunction process calibrator with 1year Fluke premium care. FLUKE-725 multifunction process calibrator is a powerful yet easy-to-use field calibrator. Use the measure and source functions to test and calibrate almost any process parameter. It features a small, streamline shape and a rugged, reliable design that makes it ideal for standing up to harsh field conditions.
- Easy to read measure/source screen lets you view input and output simultaneously
- Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors and transmitters
- Source/simulate volts, mA, thermocouples, RTDs, frequency, and ohms to calibrate transmitters
- Measure/source pressure using any of 28 Fluke 700Pxx Pressure Modules
- Source mA with simultaneous pressure measurement to conduct valve and I/P tests
- Support flow meter testing with frequency and CPM functions
- Perform fast linearity tests with auto step and auto ramp features
- Power transmitters during test using loop supply with simultaneous mA measurement
- Store frequently-used test setups for later use
- Remote interface allows benchtop automated operations
Contents
Fluke 725 multifunction process calibrator with FPC, (1 set) AC72 alligator clips, (1 pair) stackable test leads, (1 pair) TL75 test leads, NIST- traceable calibration report and data, Quick reference guide, 3-year warranty.
Technical Specifications
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
96mm
Current:0.02% Rdg + 2 LSD, Voltage:0.02% Rdg + 2 LSD, Resistance:0.1 to 1Ohm, Loop Supply:10%
-10°C
-
200mm
47mm
650g
55°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate