| Quantity | Price |
|---|---|
| 1+ | $21,857.080 |
Product Information
Product Overview
Fluke FLUKE-729/750SW BU is a combination of Fluke 729 Automatic Pressure Calibrator with Fluke 750 SW DPC/TRACK2 Software for a complete documenting pressure calibration solution. The Automatic Pressure Calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but the 729 makes it easier than ever with an internal electric pump that provides automatic pressure generation and regulation in an in an easy-to-use, rugged, portable package. Fluke DPC/TRACK2 is a calibration management software database that makes it easy to manage your instrumentation, create and schedule tests, load and unload calibrators, print a variety of standard reports, and manage calibration data. You can also print standard reports automatically.
- Automatic pressure generation and regulation to 300psi
- Easily document the process using on-board test templates
- Automatic internal fine-pressure adjustment
- Measure, source and simulate 4 to 20 mA signals
- Build instrumentation maintenance routes and load to Fluke 729 Automatic Pressure Calibrators
- Select downloaded tasks in the field configured to match field the instruments being calibrated
- Upload calibration results with field documented calibrations
- Track asset and loop configurations, allowing associated items to be managed as a group/individually
- Graphical user interface featuring DPC/TRACK Explore
Contents
Fluke 729 pressure calibrator, DPCTrack2 software, Test leads, Hook clips, Alligator clips, Test probes, Magnetic hanger kit, Carrying strap, Adapter, Quick start guide, Traceable certificate of calibration, Safety sheet, Power supply, Hose kit with fittings, Rechargeable battery (installed), Soft case.
Technical Specifications
Pressure
172.7mm
0.01%
-10°C
729 Series
279.4mm
70mm
2.95kg
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate