Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 750P27 CAL
Newark Part No.42AC0428
Product Range750P Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 750P27 CAL
Newark Part No.42AC0428
Product Range750P Series
Technical Datasheet
Pressure Measuring Range0psi to 300psi
Resolution (in H2O)-
Accuracy-
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range750P Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pressure Measuring Range
0psi to 300psi
Accuracy
-
Operating Temperature Min
0°C
Product Range
750P Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate