New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLUKE-754 CAL D

                      Calibrator, Calibrated w/Data, Current, Frequency, Pressure, Resistance, Temperature, Voltage

                      FLUKE FLUKE-754 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-754 CAL D
                      Newark Part No.12AC7415
                      Product Range750 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15,290.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15,290.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-754 CAL D
                      Newark Part No.12AC7415
                      Product Range750 Series
                      Technical Datasheet

                      Data Sheet

                      Calibration TypeCurrent, Frequency, Pressure, Resistance, Temperature, Voltage
                      External Height63mm
                      External Width136mm
                      External Depth245mm
                      Accuracy0.0005%
                      Weight1.2kg
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product Range750 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-754 CAL D is a documenting process calibrator HART. This is a power multifunction documenting calibrator that lets to download procedures, lists and instructions created with software or upload data for printing, archiving and analysis. The 754 also features a powerful built in HART interface capable of performing nearly all the day to day tasks one now perform with a separate communicator. This rugged, reliable tool is ideal for calibrating, maintaining and troubleshooting HART and other instrumentation. The 754 does the work of several tools such as sourcing, simulating and measuring pressure, temperature and electrical signals in one rugged, hand-held device and also new improved graphical screen, Li-Ion battery for longer life and USB port. For documentation, the 754 automates calibration procedures and captures data and of course, it helps to meet rigorous standards like ISO 9000, FDA, EPA and OSHA regulations.

                      • Calibrated with data documenting process calibrator-HART
                      • Measure volts, mA, RTDs, thermocouples, Hz, ohms to test sensors, transmitters and other instruments
                      • Source/simulate volts, mA, thermocouples, RTDs, frequency, ohms, pressure to calibrate transmitters
                      • Power transmitters during test using loop supply with simultaneous mA measurement
                      • Create and run automated as-found/as-left procedures to satisfy quality programs or regulations
                      • Holds up to a full week of downloaded procedures and calibration results & multi lingual interface
                      • Rechargeable Li-ion battery for 10hr uninterrupted use includes gas gauge (7.2V, 4400mAh, 30Wh)
                      • Offers fast HART communication & works with multiple masters, burst mode, multi-drop configurations
                      • CAN/CSA C22.2 No 1010.1-92, ASNI/ISA S82.01-1994, UL3111 and EN610-1:1993 approved
                      • Dimension of 136mm x 245mm x 63mm, 1.2Kg weight, -10°C to +50°C operating temperature

                      Applications

                      Test & Measurement

                      Contents

                      Fluke 754 documenting process calibrator-HART, BC7240 battery charger, Li-on BP7240 battery pack, DPCTrack 2 sample software, Instruction manual, NIST-traceable calibration report and data, Three sets of TP220 test probes with three sets of extended tooth alligator clips, Two sets AC280 hook clips, C799 soft field case, USB communication cable, Fluke 754HHC HART communications cable.

                      Technical Specifications

                      Calibration Type

                      Current, Frequency, Pressure, Resistance, Temperature, Voltage

                      External Width

                      136mm

                      Accuracy

                      0.0005%

                      Operating Temperature Min

                      -10°C

                      Product Range

                      750 Series

                      External Height

                      63mm

                      External Depth

                      245mm

                      Weight

                      1.2kg

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.