Quantity | Price |
---|---|
1+ | $688.040 |
Product Information
Product Overview
The FLUKE-83-5 CAL D is an 80 series V industrial digital multimeter. The large digit display with bright two-level backlight makes the 80 series V significantly easier to read than older models. It features 10,000µF capacitance range for components and motor caps, measure up to 1000V AC and DC, measure up to 10A, 20A for up to 30 seconds, auto and manual ranging for maximum flexibility, analogue bargraph, frequency to 200KHz and % duty cycle, Min/max and average recording to capture variations automatically, Relative mode to remove test lead resistance from low ohms measurements, improved sleep mode for long battery life, access door for fast battery changes without breaking the calibration seal, removable holster with built-in test lead and probe storage and basic test leads and alligator clips. It complies Cat IV 600 V and Cat III 1000 V electrical safety ratings. The Fluke 80 series delivers the accuracy and advanced troubleshooting capabilities needs to solve problems fast.
- Calibrated with data digital multimeter & resistance, continuity and diode test
- Maximum AC/DC, 1000V voltage, 0.1mV/ 100µV resolution, ±(0.5%+2) /±(0.1%+1) accuracy
- Maximum AC/DC, 0A (20A for 30s max) amps, 0.1µA/0.01mA resolution, ±(1.2%+2)/±(0.4%+2) accuracy
- Measure resistance up to 50Mohm maximum with ±(0.4%+1) accuracy and 0.1ohm resolution
- Measure capacitance up to 9,999µF maximum with ±(1%+2) accuracy and 0.01nF maximum resolution
- Measures frequency up to 200KHz maximum with ±(0.005%+1) accuracy and 0.01Hz maximum resolution
- Measures up to 99.9% maximum duty cycle with ±(0.2% per KHz +0.1%) accuracy & 0.1% resolution
- Operating temperature range from -20°C to 55°C, alkaline battery with 400hr life, without backlight
- 6000 counts updates 4/s digital, 32 segments updates 40/s analogue & 19,999 counts frequency display
- Size of 201mm x 98mm x 52mm (with holster), weight of 355g & UL, CSA, TUV, VDE listed approved
Applications
Test & Measurement
Contents
Fluke 83V multimeter, TL75 test leads, AC175 alligator clips, Holster, 9V battery (installed), CD-ROM (user manual and technical notes) and operator guide.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
6000
1kV
10A
50Mohm
80 Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate