New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      FLUKE-88-5/A CAL D

                      Automotive Digital Multimeter Kit, 80 Series, 20000 Count, Average, Auto, Manual Range, 4.5 Digit

                      FLUKE FLUKE-88-5/A CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-88-5/A CAL D
                      Newark Part No.12AC7448
                      Product Range80 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-88-5/A CAL D
                      Newark Part No.12AC7448
                      Product Range80 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
                      No. of Digits4.5
                      DMM Response TypeAverage
                      Display Count20000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max50Mohm
                      Manufacturer WarrantyLifetime Warranty
                      Product Range80 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-88-5/A CAL D is an automotive multimeter combo kit. The Fluke 88V has improved measurement functions, troubleshooting features and accuracy to solve more problems on conventional and hybrid vehicles. The Fluke 88V operates very similar to the classic Fluke 88, but with more problem solving power, safety, convenience and impact protection. It has features for maximum productivity such as built-in thermometer conveniently allows to take temperature readings without having to carry a separate instrument, magnetic hanger (included with kit) for easy set-up and viewing while freeing users hands for other tasks, peak min/max to capture intermittent events as short as 250 micro seconds and large digit display with bright, two-level backlight makes the Fluke 88V significantly easier to read than the old Fluke 88.

                      • Calibrated with data automotive multimeter combo kit
                      • Maximum AC/DC, 1000V voltage, 0.01mV/0.01mV resolution, ±(0.5%+2) /±(0.1%+1) accuracy
                      • Maximum AC/DC, 10A amps, 0.001mA/0.001mA resolution, ±(1.2%+2)/±(0.4%+2) accuracy
                      • Measure resistance up to 50Mohm maximum with ±(0.4%+1) accuracy and 0.1ohm resolution
                      • Measure capacitance up to 9,999µF maximum with ±(1%+2) accuracy and 0.01nF maximum resolution
                      • Measures frequency up to 200KHz maximum with ±(0.005%+1) accuracy and 0.01Hz maximum resolution
                      • Measures up to 99.9% maximum duty cycle within 2% per KHz +0.1% accuracy & 0.1% resolution
                      • Operating temperature range from -20°C to +55°C
                      • Measures 60.00nS maximum conductance, with ±(1.0%+10) accuracy & 0.01nS resolution
                      • Size of 5.2cm x 9.8cm x 20.1cm (2.06” x 3.86” x 7.93”), weight of 624g (22oz)

                      Applications

                      Test & Measurement

                      Contents

                      FLUKE-88-5/A automotive kit, 88V multimeter, TL224 silicone test leads, AC285 long reach alligator clips, TP220 test probes, RPM 80 inductive RPM pick-up, Magnet and strap, 80BK temperature probe, Two automotive backprobe pins, Insulation piercing probe, C800 durable carrying case, Holster, 9V battery (installed), Getting started manual and CD with detailed manual.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature

                      DMM Response Type

                      Average

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      Lifetime Warranty

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Digits

                      4.5

                      Display Count

                      20000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      50Mohm

                      Product Range

                      80 Series

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.