New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Phase Sequence / Rotation Testers
                      Print Page

                      FLUKE-9040 CAL

                      Phase Rotation Meter, Calibrated, 15Hz to 400Hz, 40V to 700V, 0 °C, 40 °C, 124 mm, 61 mm

                      FLUKE FLUKE-9040 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-9040 CAL
                      Newark Part No.12AC7450
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$733.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $733.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-9040 CAL
                      Newark Part No.12AC7450
                      Technical Datasheet

                      Data Sheet

                      Test Frequency Range15Hz to 400Hz
                      Voltage Measuring Range AC40V to 700V
                      Operating Temperature Min0°C
                      Operating Temperature Max40°C
                      External Height124mm
                      External Width61mm
                      External Depth27mm
                      Weight200g
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-9040 CAL is a calibrated phase rotation indicator with high voltage capability for industrial applications. The Fluke 9040 is effective for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. The Fluke 9040 is a rotary field indicator and can provide clear indication of the 3 phase via an LCD display and the phase rotation direction to determine correct connections. It allows rapid determination of phase sequence and has a voltage (up to 700V) and frequency range suitable for commercial and industrial applications. The included test probes have a variable clamping range for safe contact also in industrial sockets.

                      • 3 phase indication, indication of phase rotation
                      • Clear LCD display, no battery required
                      • Voltage range of 40V to700V, 15-400Hz frequency range, continuous operating timer
                      • Operating temperature range from 0°C to 40°C, IP 40 dust/water resistance
                      • EN 61010, EN 61557-7 electrical safety
                      • CAT III, 600V and CAT IV, 300V overvoltage category
                      • Size of 124mm x 61mm x 27mm, 200g weight

                      Applications

                      Test & Measurement

                      Contents

                      Fluke 9040 phase rotation indicator, 3 self-retaining test probes (black), Alligator clip, User manual.

                      Technical Specifications

                      Test Frequency Range

                      15Hz to 400Hz

                      Operating Temperature Min

                      0°C

                      External Height

                      124mm

                      External Depth

                      27mm

                      Product Range

                      -

                      Voltage Measuring Range AC

                      40V to 700V

                      Operating Temperature Max

                      40°C

                      External Width

                      61mm

                      Weight

                      200g

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.