New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Humidity & Moisture
                      5. Humidity Meters / Hygrometers
                      Print Page

                      FLUKE-971 CAL D

                      Humidity Meter, Calibrated w/Data, 5% to 95% Relative Humidity, 0.1 °C, 194 mm, 60 mm, 34 mm

                      FLUKE FLUKE-971 CAL D
                      FLUKE FLUKE-971 CAL D
                      FLUKE FLUKE-971 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-971 CAL D
                      Newark Part No.12AC4587
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$953.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $953.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-971 CAL D
                      Newark Part No.12AC4587
                      Technical Datasheet

                      Data Sheet

                      Humidity Range5% to 95% Relative Humidity
                      Accuracy-
                      Resolution (°C)0.1°C
                      External Height194mm
                      External Width60mm
                      External Depth34mm
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The FLUKE-971 CAL D is a calibrated with data temperature humidity meter with 99 record storage capacity. Temperature and humidity are two important factors in maintaining optimal comfort levels and good indoor air quality. This Fluke 971 quickly and conveniently take accurate humidity and temperature readings. The Fluke 971 is invaluable for facility maintenance and utility technicians, HVAC-service contractors and specialists who assess indoor air quality (IAQ). Lightweight and easy to hold, it is the perfect tool for monitoring problem areas. With a rugged holster and protected sensor the Fluke 971 is built to perform and made to last.

                      • Backlit dual display of humidity, temperature & ergonomic design with belt clip, protective holster
                      • Measures dew point, wet bulb temperatures, quick-response capacitance sensor & low battery indicator
                      • 5% to 95% RH, min/max/avg data hold, 0.1°C/0.1°F resolution, 500ms temperature update rate
                      • Complies with EN 61326-1 electromagnetic compatibility
                      • Temperature accuracy of 0°C to 45°C (±0.5°C), -20°C to 0°C & 45°C to 60°C (±1.0°C)
                      • Relative humidity accuracy of 10% to 90% RH at 23°C (73.4°F) (±2.5% RH)
                      • 4 AAA alkaline batteries, 200hr battery life, electronic capacitance polymer film sensor
                      • Temperature range from -20°C to 60°C (-4°F to 140°F), humidity of 0°C to 55°C
                      • Dimension of 194mm x 60mm x 34mm
                      • Compact and lightweight (188g /6.6oz)

                      Applications

                      Test & Measurement

                      Contents

                      Fluke 971 temperature humidity meter, Operation manual, 4 AAA alkaline batteries.

                      Technical Specifications

                      Humidity Range

                      5% to 95% Relative Humidity

                      Resolution (°C)

                      0.1°C

                      External Width

                      60mm

                      Product Range

                      -

                      Accuracy

                      -

                      External Height

                      194mm

                      External Depth

                      34mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.