| Quantity | Price |
|---|---|
| 1+ | $918.790 |
Product Information
Product Overview
The FLUKE-971 CAL is a calibrated temperature humidity meter with 99 record storage capacity. Temperature and humidity are two important factors in maintaining optimal comfort levels and good indoor air quality. This Fluke 971 quickly and conveniently take accurate humidity and temperature readings. The Fluke 971 is invaluable for facility maintenance and utility technicians, HVAC-service contractors and specialists who assess indoor air quality (IAQ). Lightweight and easy to hold, it is the perfect tool for monitoring problem areas. With a rugged holster and protected sensor the Fluke 971 is built to perform and made to last.
- Backlit dual display of humidity, temperature & ergonomic design with belt clip, protective holster
- Measures dew point, wet bulb temperatures, quick-response capacitance sensor & low battery indicator
- 5% to 95% RH, min/max/avg data hold, 0.1°C/0.1°F resolution, 500ms temperature update rate
- Complies with EN 61326-1 electromagnetic compatibility
- Temperature accuracy of 0°C to 45°C (±0.5°C), -20°C to 0°C & 45°C to 60°C (±1.0°C)
- Relative humidity accuracy of 10% to 90% RH at 23°C (73.4°F) (±2.5% RH)
- 4 AAA alkaline batteries, 200hr battery life, electronic capacitance polymer film sensor
- Temperature range from -20°C to 60°C (-4°F to 140°F), humidity of 0°C to 55°C
- Dimension of 194mm x 60mm x 34mm
- Compact and lightweight (188g /6.6oz)
Applications
Test & Measurement
Contents
Fluke 971 temperature humidity meter, Operation manual, 4 AAA alkaline batteries.
Technical Specifications
5% to 95% Relative Humidity
0.1°C
60mm
-
-
194mm
34mm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate