New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      FLUKE-GAUGEPAK

                      Test Accessory, Magnetic Hanger Kit, Fluke 700G Series Pressure Gauges

                      FLUKE FLUKE-GAUGEPAK
                      FLUKE FLUKE-GAUGEPAK
                      FLUKE FLUKE-GAUGEPAK
                      FLUKE FLUKE-GAUGEPAK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-GAUGEPAK
                      Newark Part No.92AH2697
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$141.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $141.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-GAUGEPAK
                      Newark Part No.92AH2697
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeMagnetic Hanger Kit
                      For Use WithFluke 700G Series Pressure Gauges
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Fluke GAUGEPAK magnetic hanger kit makes it easier than ever to take pressure measurements with a Fluke 700G series pressure gauge. Designed to integrate seamlessly with the existing 700G series protective holster, the GAGUEPAK is both easy-to-install and easy-to-hang, freeing up hands for pumping pressure, taking readings and documenting test and calibration results. When metallic surfaces aren’t available, the included hook-and-loop strap allows to conveniently hang gauge on a pole or pipe. Installation of the GAUGEPAK is simple and provides the best angle position for best viewing of the gauge.

                      • Strong magnetic hanger strap for Fluke 700G pressure gauges
                      • Hang with magnet or hook strap for non-magnetic surface
                      • Fast, easy installation using the 700G gauge's protective holster
                      • Allows to read pressure measurements hands free
                      • Hanger dimension is 3” x 2.8” x 0.5” (H x W x D)
                      • Product package dimension is 5.75” x 3.75” x 0.75” (H x W x D), weight is 2.5oz

                      Contents

                      Gauge hanger, Magnetic hanger kit, Instruction card.

                      Technical Specifications

                      Accessory Type

                      Magnetic Hanger Kit

                      Product Range

                      -

                      For Use With

                      Fluke 700G Series Pressure Gauges

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.